RS PRO Round Nose Pliers, 130 mm Overall
- RS Stock No.:
- 847-3730
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$24.65
(exc. GST)
$27.11
(inc. GST)
21 In AU stock for next working day delivery*
170 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $24.65 |
5 + | $20.27 |
**price indicative
- RS Stock No.:
- 847-3730
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Plier Type | Round Nose Pliers | |
Overall Length | 130 mm | |
Material | Carbon Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Plier Type Round Nose Pliers | ||
Overall Length 130 mm | ||
Material Carbon Steel | ||
Related links
- RS PRO Round Nose Pliers, 130 mm Overall
- RS PRO Round Nose Pliers 25mm Jaw
- CK Round Nose Pliers, 130 mm Overall
- RS PRO Electronics Pliers 130 mm Overall, 22mm Jaw
- RS PRO Electronics Pliers 130 mm Overall 24mm Jaw
- Facom Round Nose Pliers 44mm Jaw
- Knipex 19 03 130 Round Nose Pliers Straight Tip, 32mm Jaw
- SAM Round Nose Pliers 25mm Jaw, ESD