Gedore Plier Wrench, 220mm Overall
- RS Stock No.:
- 602-554
- Mfr. Part No.:
- 2836823
- Brand:
- Gedore
Subtotal (1 unit)*
$311.82
(exc. GST)
$343.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $311.82 |
*price indicative
- RS Stock No.:
- 602-554
- Mfr. Part No.:
- 2836823
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Wrench Type | Plier Wrench | |
| Overall Length | 220mm | |
| Finish | Gun Metal | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Wrench Type Plier Wrench | ||
Overall Length 220mm | ||
Finish Gun Metal | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Crimp wrench is expertly designed for use with insulated connectors, providing a reliable and efficient tool for various electrical applications. This versatile tool accommodates a wide range of connector types, including cable terminals and plugs, making it Ideal for professionals and DIY enthusiasts alike. Its user-friendly design features kind-to-hands formed handles for comfortable grip during use, ensuring precision and ease with every crimp. Made from Gedore's special steel with a Durable gun-metal finish, the crimp wrench not only guarantees strength but also longevity, contributing to your toolkit with a superior quality alternative. With its Ability to handle wire gauges between 20 and 10 AWG, it's a perfect fit for diverse projects, effectively bridging the gap between performance and practicality.
Designed for crimping red, blue, and yellow insulated connectors with ease
Releasable positive locking mechanism offers secure connections
Kind to hands formed handles ensure comfortable usage over extended periods
Constructed from Gedore special steel for exceptional durability
Total length of 220 mm allows for effective usage in tight spaces
Wide compatibility includes various connector types like round sockets and parallel connectors
Related links
- Gedore Plier Wrench, 220 mm Overall
- Gedore Plier Wrench, 255 mm Overall
- Gedore Plier Wrench 52 mm Jaw Capacity, Ergonomic Handle
- Gedore Plier Wrench 52 mm Jaw Capacity, Insulated Handle
- Gedore Plier Wrench 42 mm Jaw Capacity, Insulated Handle
- Bahco Ring Wrench 22 mm Jaw Capacity
- Bahco Flare Nut Wrench 34 x 40 mm Jaw Capacity
- SAM Box Wrench 32 mm Jaw Capacity, Standard Handle
