BETA 1-Piece Hose Clamp Plier, 220mm Overall
- RS Stock No.:
- 225-7047
- Mfr. Part No.:
- 1472
- Brand:
- BETA
Subtotal (1 unit)*
$135.25
(exc. GST)
$148.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.25 |
*price indicative
- RS Stock No.:
- 225-7047
- Mfr. Part No.:
- 1472
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 220mm | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 220mm | ||
Material Steel | ||
ESD Safe No | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA hose clamp plier of 220 mm length.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Hose Clamp Plier, 200 mm Overall
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 1-Piece Hose Clamp Plier, 630 mm Overall
- BETA 1-Piece Hose Clamp Plier, 210 mm Overall
- BETA 1-Piece Hose Clamp Plier, 230 mm Overall
- BETA 1-Piece Hose Clamp Plier, 275 mm Overall
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
