BETA 1150BM 220 1-Piece Combination Plier, 220mm Overall, 50mm Jaw

Subtotal (1 unit)*

$75.34

(exc. GST)

$82.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.34

*price indicative

RS Stock No.:
616-691
Mfr. Part No.:
1150BM 220
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Combination Plier

Number of Pieces

1

Cutting Capacity

2 mm

Overall Length

220mm

Handle Type

Bi-Material

Material

Metal, Plastic

Jaw Length

50mm

Finish

Bright Chrome Plated

Standards/Approvals

ISO 5746

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Combination plier with bright chrome plating and bi-material handles designed for a comfortable grip. It features a decentralized pin that increases the lever effect, reducing effort while providing powerful cutting capacity.

Bright chrome plated finish for corrosion resistance

Bi material handles for secure and comfortable grip

Decentralized pin enhances lever effect

  • RS Stock No. 0616689
  • Mfr. Part No. 1150BM 180
Each
$60.66
  • RS Stock No. 0616690
  • Mfr. Part No. 1150BM 200
Each
$67.98
  • RS Stock No. 2362180
  • Mfr. Part No. 187A.16CPE
Each
$66.03
  • RS Stock No. 2344899
  • Mfr. Part No. 1150HPC 180
Each
$150.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy