Stanley 2-84-179 6-Piece Plier, 200mm Overall Angled head

Subtotal (1 unit)*

$45.49

(exc. GST)

$50.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.49

*price indicative

RS Stock No.:
279-2246
Mfr. Part No.:
2-84-179
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Plier

Number of Pieces

6

VDE/1000V Approved

No

Overall Length

200mm

Material

Alloy Steel

ESD Safe

No

Finish

Black Lacquer

Jaw Shape

Angled

Jaw Style

Angled head

Model Number

2-84-179

Standards/Approvals

ISO 9242 and DIN 5242

RoHS Status: Exempt

COO (Country of Origin):
IN
The Stanley End Nipper allows precision machining, particularly for joints. It is forged from fine carbon steel.

Lightweight, handy cutting tool for universal use

Induction-reinforced cutting edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy