CK T3653 250 1-Piece Water Pump Plier, 250mm Overall Long, 50mm Jaw
- RS Stock No.:
- 275-5281
- Distrelec Article No.:
- 303-80-048
- Mfr. Part No.:
- T3653 250
- Brand:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$104.45
(exc. GST)
$114.90
(inc. GST)
- RS Stock No.:
- 275-5281
- Distrelec Article No.:
- 303-80-048
- Mfr. Part No.:
- T3653 250
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 50mm | |
| Jaw Opening | 50mm | |
| Finish | Chrome Vanadium Alloy Steel | |
| Jaw Style | Long | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 50mm | ||
Jaw Opening 50mm | ||
Finish Chrome Vanadium Alloy Steel | ||
Jaw Style Long | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The CK push button water pump plier has push button adjustment for quick and secure jaw adjustment. It has long slim head and jaws for access to confined spaces and extra wide jaws for greater working capacity.
Box joint for extra stability
Exceptional strength & durability
Related links
- CK T3653 180 1-Piece Water Pump Plier 42mm Jaw
- CK T3653 300 1-Piece Water Pump Plier 70mm Jaw
- Knipex Cobra® QuickSet 1-Piece Water Pump Plier 50mm Jaw
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- Knipex Cobra® ES 1-Piece Water Pump Plier 42mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw

