Facom 1-Piece Water Pump Plier, 250mm Overall, 54mm Jaw
- RS Stock No.:
- 236-2172
- Mfr. Part No.:
- 170A.25
- Brand:
- Facom
Subtotal (1 unit)*
$38.97
(exc. GST)
$42.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 229 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.97 |
*price indicative
- RS Stock No.:
- 236-2172
- Mfr. Part No.:
- 170A.25
- Brand:
- Facom
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
| Brand | Facom | |
| Sub Type | Standard Multigrip Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Number of Positions | 8 | |
| Overall Length | 250mm | |
| Jaw Length | 54mm | |
| Jaw Opening | 34mm | |
| Standards/Approvals | ISO 8976, ASME B107.500, NF ISO 8976, DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Standard Multigrip Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Number of Positions 8 | ||
Overall Length 250mm | ||
Jaw Length 54mm | ||
Jaw Opening 34mm | ||
Standards/Approvals ISO 8976, ASME B107.500, NF ISO 8976, DIN ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 170A series standard multi grip pliers has self gripping teeth and ergonomic handle for comfortable use.
Ant pinch finger protection
Smooth rack and pinion system reduces the risk of jamming
Related links
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Expert by Facom 1-Piece Water Pump Plier 32mm Jaw
- Facom 180A.CPE 1-Piece Water Pump Plier 35mm Jaw
- Facom 1-Piece Water Pump Plier 43mm Jaw
- Facom 1-Piece Water Pump Plier 75mm Jaw
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- Bahco 6224 1-Piece Water Pump Plier 30mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw