Facom 501BPB 1-Piece Plier, 250mm Overall
- RS Stock No.:
- 712-531
- Mfr. Part No.:
- 501BPB
- Brand:
- Facom
Subtotal (1 unit)*
$105.18
(exc. GST)
$115.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.18 |
*price indicative
- RS Stock No.:
- 712-531
- Mfr. Part No.:
- 501BPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Handle Type | Ergonomic | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Handle Type Ergonomic | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom 1-Piece Plier, 250mm Overall
- Bosch 1600A02NE5 1-Piece Plier, 250mm Overall V-Shape
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Facom 170A.25PB 1-Piece Water Pump Plier 46mm Jaw
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
- Facom PWF250CPEPB 1-Piece Plier Wrench, 250mm Overall
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
