Klein Tools 1-Piece Long Nose Plier, 175mm Overall VDE/1000V Approved, 49mm Jaw
- RS Stock No.:
- 228-6428
- Mfr. Part No.:
- 2036EINS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$105.98
(exc. GST)
$116.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.98 |
*price indicative
- RS Stock No.:
- 228-6428
- Mfr. Part No.:
- 2036EINS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 175mm | |
| VDE/1000V Approved | Yes | |
| Material | Hardened Steel | |
| Jaw Length | 49mm | |
| Standards/Approvals | IEC 60900 and ASTM F1505 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose | ||
Number of Pieces 1 | ||
Overall Length 175mm | ||
VDE/1000V Approved Yes | ||
Material Hardened Steel | ||
Jaw Length 49mm | ||
Standards/Approvals IEC 60900 and ASTM F1505 | ||
- COO (Country of Origin):
- US
The Klein Tools 6 inch long nose side cutter plier is 1000V rated and VDE certified for safety on the job. The multi-colour, sleek design with small thumb guards make for easy handling and storage. The three-part insulation with white under layer provides a warning sign that insulation may be compromised. The durable, moulded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
It has knurled jaws for sure wrapping and looping
Its extended handles provide added reach and leverage
Related links
- Klein Tools 1-Piece Long Nose Plier 59mm Jaw
- Klein Tools 1-Piece Long Nose Plier 62mm Jaw
- Bahco 1-Piece Nose Plier 49mm Jaw
- CK 431013 1-Piece Flat Nose Plier 175mm Jaw
- Sutton Tools 1-Piece Long Nose Plier 61mm Jaw
- Sutton Tools 1-Piece Long Nose Plier 44mm Jaw
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- Klein Tools 1-Piece Combination Plier 45mm Jaw
