Bahco 2421V-160 1-Piece Nose Plier, 160mm Overall VDE/1000V Approved, 49mm Jaw

Subtotal (1 unit)*

$86.78

(exc. GST)

$95.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.78

*price indicative

RS Stock No.:
270-2367
Mfr. Part No.:
2421V-160
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Nose Plier

Tip Size

3 mm

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

160mm

Handle Type

Insulated

Material

Alloy Steel

ESD Safe

No

Jaw Length

49mm

Jaw Width

16.5mm

Finish

Anti-Corrosion, Chrome Plated

Standards/Approvals

ISO 5745

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco VDE insulated long flat nose pliers has 3-layer safety colour code insulation. If the outer insulation layer gets damaged, the lighter colour underneath will become visible.

Tips give a good grip and improved accessibility in confined spaces

Particularly suited for gripping flat material

High performance alloy steel body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy