Bernstein 3-871-6 1-Piece Locking Plier Concave, Not Serrated Jaw, Serrated Jaw, 145mm Overall ESD Safe
- RS Stock No.:
- 488-888
- Distrelec Article No.:
- 180-50-341
- Mfr. Part No.:
- 3-871-6
- Brand:
- Bernstein
Subtotal (1 unit)*
$57.32
(exc. GST)
$63.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.32 |
*price indicative
- RS Stock No.:
- 488-888
- Distrelec Article No.:
- 180-50-341
- Mfr. Part No.:
- 3-871-6
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 145mm | |
| Handle Type | Insulated | |
| Material | Steel | |
| ESD Safe | Yes | |
| Finish | Matt | |
| Jaw Style | Concave, Not Serrated Jaw, Serrated Jaw | |
| Standards/Approvals | DIN EN 61340-2-1, EPA suitable, DIN EN 61340-2-3, DIN EN 61340-5-1, VDE tested | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 145mm | ||
Handle Type Insulated | ||
Material Steel | ||
ESD Safe Yes | ||
Finish Matt | ||
Jaw Style Concave, Not Serrated Jaw, Serrated Jaw | ||
Standards/Approvals DIN EN 61340-2-1, EPA suitable, DIN EN 61340-2-3, DIN EN 61340-5-1, VDE tested | ||
- COO (Country of Origin):
- DE
The Bernstein Pressing pliers, 145 mm, are designed for working with wires ranging from 0.25 mm² to 2.5 mm². They feature fine polished surfaces for smooth operation, while the sides are blackened for enhanced durability and corrosion resistance, ensuring reliable performance in precision applications.
Handle dipped insulation non-slip
Material high-quality steel (HRC 54-56)
Related links
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 1-Piece Combination Plier Not Serrated Jaw 35mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 23mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 21.5mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Serrated 50mm Jaw ESD Safe
