SAM 211-25 1-Piece Locking Plier Thin Jaw, 235mm Overall
- RS Stock No.:
- 221-4907
- Mfr. Part No.:
- 211-25
- Brand:
- SAM
Subtotal (1 unit)*
$75.60
(exc. GST)
$83.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.60 |
*price indicative
- RS Stock No.:
- 221-4907
- Mfr. Part No.:
- 211-25
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 235mm | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 40mm | |
| Finish | Chrome | |
| Jaw Style | Thin Jaw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 235mm | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 40mm | ||
Finish Chrome | ||
Jaw Style Thin Jaw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM American type locking pliers Ideal for all jobs with maximum force and Thin jaws.
Precise adjustment screw for force adjustment
Related links
- SAM 1-Piece Locking Plier Thin Jaw, 250mm Overall
- SAM 1-Piece Locking Plier Thin Jaw, 135mm Overall
- SAM 1-Piece Locking Plier Movable Jaws, 250mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 250mm Overall
- SAM 1-Piece Locking Plier One Hand Hose Jaw, 220mm Overall
- SAM 1-Piece Water Pump Plier 60mm Jaw
- SAM 1-Piece Water Pump Plier 40mm Jaw
- SAM 1-Piece Punch 8mm Shank, 125 mm Overall
