Knipex Combination Pliers, 231 mm Overall, Straight Tip
- RS Stock No.:
- 267-8521
- Mfr. Part No.:
- 02 02 225
- Brand:
- Knipex
Subtotal (1 unit)*
$56.23
(exc. GST)
$61.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.23 |
*price indicative
- RS Stock No.:
- 267-8521
- Mfr. Part No.:
- 02 02 225
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | High Leverage | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 14 mm | |
| Overall Length | 231 mm | |
| Material | Chrome Vandium Steel | |
| Tip Style | Straight | |
| ESD Safe | No | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type High Leverage | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity 14 mm | ||
Overall Length 231 mm | ||
Material Chrome Vandium Steel | ||
Tip Style Straight | ||
ESD Safe No | ||
Non Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
High Leverage Combination Pliers
35% less effort required than with conventional combination pliers
With cutting edges (hardness approx. 63 HRC) for heavy duty
With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions
Related links
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip, VDE/1000V
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip, VDE/1000V
