Knipex 1-Piece Combination Plier, 180mm Overall
- RS Stock No.:
- 267-8539
- Distrelec Article No.:
- 180-40-619
- Mfr. Part No.:
- 03 05 180
- Brand:
- Knipex
Subtotal (1 unit)*
$61.50
(exc. GST)
$67.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.50 |
*price indicative
- RS Stock No.:
- 267-8539
- Distrelec Article No.:
- 180-40-619
- Mfr. Part No.:
- 03 05 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 12 mm | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Finish | Chrome Plated | |
| Standards/Approvals | REACH, DIN ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 12 mm | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Finish Chrome Plated | ||
Standards/Approvals REACH, DIN ISO 5746 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 03 05 180 Combination Pliers with comfort handles chrome-plated 180 mm
03 05 180 Combination Pliers With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction-hardened, cutting edge hardness approx. 60 HRC. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 3.4mm- Cutting capacities hard wire (diameter): Ø 2.2mm- Cutting capacity copper cable, multiple-stranded: Ø 12.0mm- Cutting capacity copper cable, multiple-stranded: 16.0mm²
Features and Benefits
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
With Cutting Edges For Soft And Hard Wire
Long Cutting Edges For Thicker Cables
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
With Cutting Edges For Soft And Hard Wire
Long Cutting Edges For Thicker Cables
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 60 Hrc
Related links
- Knipex 1-Piece Combination Plier, 180 mm Overall
- Knipex 1-Piece Combination Plier, 190 mm Overall
- Knipex 1-Piece Combination Plier, 170 mm Overall
- Knipex 1-Piece Combination Plier, 150 mm Overall
- Knipex 1-Piece Combination Plier, 200 mm Overall
- Knipex 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Knipex 1-Piece Plier Wrench Smooth, 180 mm Overall
- Knipex 1-Piece Combination Plier Flat Nose, 180 mm Overall VDE/1000V Approved
