Knipex 1-Piece Combination Plier, 225mm Overall

Subtotal (1 unit)*

$79.80

(exc. GST)

$87.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.80

*price indicative

RS Stock No.:
157-6227
Mfr. Part No.:
02 01 225
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

225mm

Cutting Capacity

Hard Wire: 3 mm Piano Wire: 2, 5 mm Stranded Wire: 14 mm

Material

Special Quality Tool Steel

Handle Type

Plastic Coated

ESD Safe

No

Finish

Polished, Black Atramentised, Plastic Coated

Non-Sparking

No

Standards/Approvals

DIN ISO 5746, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE

KNIPEX 02 01 225 High Leverage Combination Pliers with plastic coating black atramentized 225 mm


02 01 225 High Leverage Combination Pliers 35% less effort required than with conventional combination pliers. Easier work due to optimised leverage. Easier cutting, powerful gripping, bending and pulling. Long cutting edges for thicker cables. With gripping zones for flat and round material, suitable for versatile use. Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges. Cutting edges additionally induction-hardened, cutting edge hardness approx. 63 HRC. - Cutting capacities hard wire (diameter): Ø 3.0mm- Cutting capacities piano wire (diameter): Ø 2.5mm- Cutting capacity copper cable, multiple-stranded: Ø 14.0mm- Cutting capacity copper cable, multiple-stranded: 25.0mm²

Features and Benefits


35% Less Effort Required Than With Conventional Combination Pliers

Technical attributes


Easier Work Due To Optimised Leverage
Easier Cutting, Powerful Gripping, Bending And Pulling
Long Cutting Edges For Thicker Cables
With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
Precise, Minimal Light Gap Between The Gripping Jaws To Ensure Optimal Function Of The Cutting Edges

Standards

ISO5746

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy