IRIMO 634-250-1 1-Piece Plier, 250mm Overall, 47.5mm Jaw
- RS Stock No.:
- 709-015
- Mfr. Part No.:
- 634-250-1
- Brand:
- IRIMO
Subtotal (1 unit)*
$36.01
(exc. GST)
$39.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.01 |
*price indicative
- RS Stock No.:
- 709-015
- Mfr. Part No.:
- 634-250-1
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Steel Alloy | |
| Handle Type | PVC Grip | |
| Jaw Length | 47.5mm | |
| Jaw Opening | 5mm | |
| Finish | Black | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Steel Alloy | ||
Handle Type PVC Grip | ||
Jaw Length 47.5mm | ||
Jaw Opening 5mm | ||
Finish Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Slip joint pliers provide exceptional versatility and reliability for both professional tradespeople and DIY enthusiasts. This robust tool, measuring 250 mm, is designed to handle a wide range of tasks with ease, thanks to its precision-engineered jaws that ensure a secure grip on various materials. Constructed from high-performance steel, these pliers not only deliver impressive durability but also incorporate an anti-corrosion finish that enhances their longevity. With ergonomically designed PVC coated handles, these pliers promise comfortable handling during prolonged use. Ideal for a multitude of applications, from plumbing to electrical work, The IRIMO Slip joint pliers are a must-have addition to any toolkit, seamlessly blending functionality with quality.
Precision-engineered jaws provide a secure and firm grip on objects
Constructed from high-performance steel for exceptional durability
Anti-corrosion treated surface ensures mouth longevity
Ergonomic PVC coated handles enhance user comfort during extended use
Versatile design suitable for a variety of tasks across different trades
Compliant with ISO 8976 standards for quality assurance
Related links
- IRIMO 634Q-250-1 1-Piece Plier 47.5mm Jaw
- Bahco NS408-250 1-Piece Plier, 250 mm Overall
- Knipex 91 13 250 1-Piece Plier, 250 mm Overall
- Bahco 2928-250 1-Piece Circlip Plier 30mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Bahco 1-Piece Plier 40mm Jaw
- Wiha Z22025002SB 1-Piece Water Pump Plier 50mm Jaw
- BETA 1-Piece Water Pump Plier 33mm Jaw
