Bahco NS408-250 1-Piece Plier, 250mm Overall
- RS Stock No.:
- 171-934
- Mfr. Part No.:
- NS408-250
- Brand:
- Bahco
Subtotal (1 unit)*
$549.76
(exc. GST)
$604.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.76 |
*price indicative
- RS Stock No.:
- 171-934
- Mfr. Part No.:
- NS408-250
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Aluminium Bronze | |
| Model Number | NS408-250 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Handle Type Polyvinyl Chloride | ||
Material Aluminium Bronze | ||
Model Number NS408-250 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Groove Joint Pliers Aluminium Bronze 250 mm
The Bahco Tools Non-sparking groove joint pliers are expertly crafted to enhance safety in potentially explosive environments. Designed with the utmost attention to detail, these pliers are made from high-quality aluminium bronze, ensuring durability and longevity.
Non-sparking design optimises safety in hazardous environments
PVC-coated handles ensure a comfortable and secure grip
Designed according to ISO 8976 for superior quality
Related links
- Knipex 91 13 250 1-Piece Plier, 250 mm Overall
- Bahco 2928-250 1-Piece Circlip Plier 30mm Jaw
- Bahco 1-Piece Plier 40mm Jaw
- IRIMO 634-250-1 1-Piece Plier 47.5mm Jaw
- SAM 300-6 1-Piece Plier Set, 250 mm Overall
- Knipex 1-Piece Plier Wrench, 250 mm Overall
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Knipex 90 61 20 1-Piece Plier, 250 mm Overall
