Facom 180.VSE 1-Piece Plier, 250mm Overall VDE/1000V Approved
- RS Stock No.:
- 216-554
- Mfr. Part No.:
- 180.VSE
- Brand:
- Facom
Subtotal (1 unit)*
$162.15
(exc. GST)
$178.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.15 |
*price indicative
- RS Stock No.:
- 216-554
- Mfr. Part No.:
- 180.VSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Multigrip | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 250mm | |
| Material | Steel | |
| Handle Type | Bi-Material | |
| Standards/Approvals | NF ISO 8976, NF EN 60900, EN 60900, ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Multigrip | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 250mm | ||
Material Steel | ||
Handle Type Bi-Material | ||
Standards/Approvals NF ISO 8976, NF EN 60900, EN 60900, ISO 8976 | ||
- COO (Country of Origin):
- FR
The Facom 1000V Insulated Multigrip Pliers are designed for safety and versatility, providing reliable performance when working with live electrical applications. These pliers feature an insulated handle that protects against high voltages up to 1000V, ensuring user safety during electrical tasks. Their multigrip design allows for a secure hold on various shapes and sizes, making them suitable for a wide range of applications, from electrical work to general repairs.
Insulation with safety colour coding
Related links
- Bahco 1-Piece Plier 40mm Jaw
- BETA 1-Piece Water Pump Plier 39mm Jaw
- Facom 180A.VE 1-Piece Long Nose Plier, 250 mm Overall VDE/1000V Approved
- Knipex 86 06 1-Piece Plier Wrench 52mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Wiha 3-Piece Combination Plier Standard 40mm Jaw
- Facom 180 1-Piece Water Pump Plier 58mm Jaw
