Knipex Alligator® 1-Piece Water Pump Plier, 250mm Overall, 46mm Jaw
- RS Stock No.:
- 238-6985
- Mfr. Part No.:
- 88 02 250
- Brand:
- Knipex
Subtotal (1 unit)*
$60.32
(exc. GST)
$66.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.32 |
*price indicative
- RS Stock No.:
- 238-6985
- Mfr. Part No.:
- 88 02 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Number of Positions | 9 | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| ESD Safe | No | |
| Jaw Length | 46mm | |
| Jaw Opening | 46mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 8976 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Number of Positions 9 | ||
Material Electric Steel, Chrome Vanadium Steel | ||
ESD Safe No | ||
Jaw Length 46mm | ||
Jaw Opening 46mm | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 8976 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 88 02 250 Alligator® Water Pump Pliers with slim multi-component grips black atramentized 250 mm
88 02 250 KNIPEX Alligator® Self-clamping on pipes and nuts: no slipping on the workpiece, effortless working. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Robust construction, insensitive to dirt
particularly suitable for outdoor work. Pinch guard prevents operators' fingers being pinched. with slim multi-component grips without collar for better handling and easier transport. - Adjustment positions: 9- Capacities for pipes (diameter): Ø 2 in- Capacities for nuts: 46mm- Capacities for pipes (diameter): Ø 50mm
Features and Benefits
With Slim Multi-Component Grips Without Collar For Better Handling And Easier Transport
Technical attributes
Self-Clamping On Pipes And Nuts: No Slipping On The Workpiece, Effortless Working
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work
Gripping Surfaces With Special Hardened Teeth, Teeth Hardness Approx. 61 Hrc: High Wear Resistance And Stable Gripping
Box-Joint Design For High Stability Due To Double Guide
Robust Construction, Insensitive To Dirt
Particularly Suitable For Outdoor Work
Standards
DIN ISO 8976
Related links
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier 60mm Jaw
- Knipex Cobra® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Alligator® 1-Piece Water Pump Plier, 180 mm Overall
- Knipex Alligator® 1-Piece Water Pump Plier, 310 mm Overall
