Channellock 1-Piece Long Nose Plier, 219mm Overall, 45mm Jaw ESD Safe
- RS Stock No.:
- 242-1277
- Mfr. Part No.:
- 3248
- Brand:
- Channellock
Subtotal (1 unit)*
$242.69
(exc. GST)
$266.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.69 |
*price indicative
- RS Stock No.:
- 242-1277
- Mfr. Part No.:
- 3248
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 219mm | |
| ESD Safe | Yes | |
| Material | High Carbon Steel | |
| Jaw Length | 45mm | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 219mm | ||
ESD Safe Yes | ||
Material High Carbon Steel | ||
Jaw Length 45mm | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- US
The Channellock Plier is insulated to 1000 Volts these pliers are ideal for electrical tradespeople.
Crosshatch Pattern On Jaws
Precision Machined Knife And Anvil Style Cutting Edges
High Carbon Steel
Laser Heat-Treated
CHANNELLOCK BLUE® grips
Related links
- Channellock 1-Piece Plier 45mm Jaw
- Channellock 1-Piece Round Nose Plier 19mm Jaw ESD Safe
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 2in Jaw ESD Safe
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 40mm Jaw ESD Safe
