CK 1-Piece Long Nose Plier, 130mm Overall, 23mm Jaw ESD Safe

Subtotal (1 unit)*

$87.66

(exc. GST)

$96.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.66

*price indicative

RS Stock No.:
132-5255
Distrelec Article No.:
180-44-891
Mfr. Part No.:
T3772 1D120
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Long Nose Plier

Sub Type

Long Nose

Number of Pieces

1

Overall Length

130mm

Material

Steel

Handle Type

Ergonomic

ESD Safe

Yes

Jaw Length

23mm

Jaw Width

6mm

Finish

Mirror Polished

Standards/Approvals

DIN EN 61340 5.1 & 5.2

RoHS Status: Exempt

COO (Country of Origin):
DE

C.K SensoPlus ESD Pliers


Features & Benefits


• Special alloy steel, drop forged, hardened and tempered for exceptional strength and durability;• Precision box joint construction for permanent, adjustment free jaw alignment;• Induction hardened jaws for outstanding long•term performance;• Mirror polished surface eliminates the risk of damage from flaking chrome;• Spot welded double leaf springs for consistent, repetitive action;• Ergonomically designed dual component handles for increased comfort and control;• Fully ESD compliant for safe use on sensitive electronic components

Smooth Jaws (RS Stock no: 132-2224 )


• Jaw length: 22 mm;• Joint width: 10 mm;• Total length: 130 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy