Channellock 1-Piece Plier, 219mm Overall VDE/1000V Approved, 45mm Jaw

Subtotal (1 unit)*

$128.21

(exc. GST)

$141.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.21

*price indicative

RS Stock No.:
136-022
Mfr. Part No.:
3248
Brand:
Channellock
Find similar products by selecting one or more attributes.
Select all

Brand

Channellock

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

219mm

Material

HCS

Jaw Length

45mm

Jaw Shape

Lock Grip

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy