Crescent Z6546CG 6-Piece Long Nose Plier, 6in Overall, 2in Jaw ESD Safe
- RS Stock No.:
- 272-6443
- Mfr. Part No.:
- Z6546CG
- Brand:
- Crescent
Subtotal (1 unit)*
$46.13
(exc. GST)
$50.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.13 |
*price indicative
- RS Stock No.:
- 272-6443
- Mfr. Part No.:
- Z6546CG
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Sub Type | Long Nose Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Overall Length | 6in | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 2in | |
| Jaw Width | 0.12in | |
| Finish | Polished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Sub Type Long Nose Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Overall Length 6in | ||
Material Steel | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 2in | ||
Jaw Width 0.12in | ||
Finish Polished | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent long nose pliers that has six zone head for exceptional gripping, cutting, wire pulling, nail holding, fastener turning, and non-marring capabilities. It has pivot forward high leverage joint for more cutting power.
Cross hatched jaw surface
Fastener grip area
Related links
- Crescent 6-Piece Long Nose Plier 50mm Jaw ESD Safe
- Crescent 4-Piece Long Nose Plier VDE/1000V Approved, 200mm Jaw ESD Safe
- Crescent 6-Piece Plier 53mm Jaw ESD Safe
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Channellock 1-Piece Long Nose Plier 45mm Jaw ESD Safe
- ideal-tek 1-Piece Long Nose Plier Serrated 20mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 23mm Jaw ESD Safe
- CK 1-Piece Long Nose Plier 40mm Jaw ESD Safe
