Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe, Nail & Screw Gripping Channel, Cable Gripping Surface,

Subtotal (1 unit)*

$160.39

(exc. GST)

$176.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$160.39

*price indicative

RS Stock No.:
236-2188
Mfr. Part No.:
187AP.20CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Plier

Number of Pieces

1

Overall Length

205mm

Cutting Capacity

2.2 mm

Material

High Carbon Steel

Finish

Chrome

Jaw Style

Serrated Flat and Oval Pipe, Nail & Screw Gripping Channel, Cable Gripping Surface, Angled nose 15°

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 187A.CPE series combination pliers has cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum piano wire and bi material ergonomic grips resistant to chemical agents.

High Mechanical advantage due to off set rivet and cutting edge geometry reducing effort

Chrome finish for corrosion resistance

Related links