Facom 1-Piece Combination Plier Serrated, 165mm Overall
- RS Stock No.:
- 236-2180
- Mfr. Part No.:
- 187A.16CPE
- Brand:
- Facom
Subtotal (1 unit)*
$69.72
(exc. GST)
$76.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.72 |
*price indicative
- RS Stock No.:
- 236-2180
- Mfr. Part No.:
- 187A.16CPE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 1.8 mm | |
| Overall Length | 165mm | |
| Material | High Carbon Steel | |
| Handle Type | Bi-Material, Ergonomic Grip | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 1.8 mm | ||
Overall Length 165mm | ||
Material High Carbon Steel | ||
Handle Type Bi-Material, Ergonomic Grip | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 187A.CPE series combination pliers has cutting edges designed to cleanly cut all types of wire soft wires and modern materials to a maximum piano wire and bi material ergonomic grips resistant to chemical agents.
High Mechanical advantage due to off set rivet and cutting edge geometry reducing effort
Chrome finish for corrosion resistance
Related links
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe Angled nose 15°, 205mm Overall
- Facom 1-Piece Combination Plier Serrated, 185 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 185 mm Overall
- Facom 1-Piece Combination Plier Angled nose 15° Serrated Flat and Oval Pipe, 205mm Overall
- Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe Cable Gripping Surface,
- Facom 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- Facom 187AP.20CPEPF 1-Piece Combination Plier Serrated 7.5mm Jaw ESD Safe
