Facom 1-Piece Combination Plier Serrated, 165mm Overall VDE/1000V Approved
- RS Stock No.:
- 236-2182
- Mfr. Part No.:
- 187A.16VE
- Brand:
- Facom
Subtotal (1 unit)*
$106.07
(exc. GST)
$116.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.07 |
*price indicative
- RS Stock No.:
- 236-2182
- Mfr. Part No.:
- 187A.16VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 1.8 mm | |
| Overall Length | 165mm | |
| Handle Type | Ergonomic Grip, Bi-Material | |
| Material | High Carbon Steel | |
| Finish | Varnish | |
| Jaw Style | Serrated | |
| Standards/Approvals | NF ISO 5746, ISO 5746, ASME B107.500, DIN EN 60900, EN 60900, DIN ISO 5746, NF EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 1.8 mm | ||
Overall Length 165mm | ||
Handle Type Ergonomic Grip, Bi-Material | ||
Material High Carbon Steel | ||
Finish Varnish | ||
Jaw Style Serrated | ||
Standards/Approvals NF ISO 5746, ISO 5746, ASME B107.500, DIN EN 60900, EN 60900, DIN ISO 5746, NF EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 187A.VE series 1000 v insulated combination pliers has serrated flat and oval pipe/cable gripping surfaces combined with a high performance cutting edges and bi material ergonomic grips resistant to chemical agents.
High mechanical advantage due to off-set rivet and cutting edge geometry reducing effort
High durability carbon alloy steel, with induction hardened cutting edges
Varnish finish to help prevent rusting
All pliers are tested individually at 10,000 volts fo
Related links
- Facom 1-Piece Combination Plier Serrated, 185 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall
- Facom 187AP.20CPEPF 1-Piece Combination Plier Serrated 7.5mm Jaw ESD Safe
- Teng Tools 1-Piece Combination Plier Serrated, 175 mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Combination Plier Serrated, 200 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier Serrated 30mm Jaw
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
