Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe, Cable Gripping Surface, Angled nose 15°, 205mm Overall
- RS Stock No.:
- 236-2187
- Mfr. Part No.:
- 187A.20G
- Brand:
- Facom
Subtotal (1 unit)*
$60.33
(exc. GST)
$66.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.33 |
*price indicative
- RS Stock No.:
- 236-2187
- Mfr. Part No.:
- 187A.20G
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 205mm | |
| Cutting Capacity | 2.2 mm | |
| Material | HCS | |
| Finish | Chrome | |
| Jaw Style | Serrated Flat and Oval Pipe, Cable Gripping Surface, Angled nose 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 205mm | ||
Cutting Capacity 2.2 mm | ||
Material HCS | ||
Finish Chrome | ||
Jaw Style Serrated Flat and Oval Pipe, Cable Gripping Surface, Angled nose 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 187A.G series combination pliers has serrated flat and oval pipe/cable gripping surfaces combined with a high performance cutting edges. It has mono material ergonomic grips and varnish finish to help prevent rusting.
High mechanical advantage due to off set rivet and cutting edge geometry reducing effort
High durability carbon alloy steel, with induction hardened cutting edges
- RS Stock No. 2362185
- Mfr. Part No. 187A.20CPE
Each
$79.20
- RS Stock No. 2362188
- Mfr. Part No. 187AP.20CPE
Each
$152.37
- RS Stock No. 7947883
- Mfr. Part No. 421
Each
$125.20
Related links
- Facom 1-Piece Combination Plier Angled nose 15° Serrated Flat and Oval Pipe, 205mm Overall
- Facom 1-Piece Combination Plier Serrated Flat and Oval Pipe Cable Gripping Surface,
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 185 mm Overall
- Facom 1-Piece Combination Plier Serrated, 185 mm Overall VDE/1000V Approved
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall
- Facom 1-Piece Round Nose Plier Serrated, 200 mm Overall










