Facom 1-Piece Long Nose Plier Serrated, 200mm Overall

Subtotal (1 unit)*

$141.37

(exc. GST)

$155.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.37

*price indicative

RS Stock No.:
236-2176
Mfr. Part No.:
183AE.20CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Sub Type

Nose Plier

Tip Size

1.5 mm² - 2.5 mm² - 4 mm²

Number of Pieces

1

Overall Length

200mm

Material

HCS

Handle Type

Bi-Material, Ergonomic Grip

Finish

Chrome

Jaw Style

Serrated

Nose Angle

40°

Standards/Approvals

DIN ISO 5745, ASME B107.500, ISO 5745, NF ISO 5745

Non Compliant

COO (Country of Origin):
FR
The Facom 183AE.CPE series half rond long snipe nose pliers has cutting edges for copper and hard steel wire to maximum specification of 1.6mm 160 kg/mm² and bi material ergonomic grips resistant to chemical agents.

High durability Carbon alloy steel, with induction hardened cutting edges

Chrome finish for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy