HAZET 762-12 1-Piece Plier Wrench Smooth, 125mm Overall

Subtotal (1 unit)*

$112.19

(exc. GST)

$123.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.19

*price indicative

RS Stock No.:
644-835
Mfr. Part No.:
762-12
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Plier

Product Type

Plier Wrench

Number of Pieces

1

Overall Length

125mm

Handle Type

Dipped Grip

Material

Chrome Vanadium Steel

Jaw Width

26mm

Finish

Chrome Plated

Jaw Style

Smooth

Non Compliant

COO (Country of Origin):
DE
The HAZET Pliers wrench offers a robust tool designed for precision and convenience in various applications. This tool features a quick adjustment mechanism that simplifies use, particularly in tight spaces where traditional methods may falter. Its design incorporates innovative features, including a unique ratchet effect for efficient screwing. Manufactured in Germany, this tool emphasizes durability and ease of handling, making it a reliable choice for both hobbyists and professionals alike.

Enables compatibility with multiple wrench sizes in a Compact tool

Designed for one-hand pre-setting, offering straightforward operation

Special design enhances hand force compared to conventional pliers

Parallel, smooth jaws ensure full-surface, damage-free gripping of workpieces

Compatible with optional protective jaws for use on sensitive surfaces

Permanent laser-marked scaling simplifies setting and reading

High corrosion resistance due to chrome-plated, easy-to-clean pliers legs

Heavy-duty construction with case-hardened chrome vanadium steel for longevity

Comfortable grip provided by double dip coating for extended use

Box joint design increases stability and precision

Dimensions and clamping ranges provide versatility for various tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy