Facom 1-Piece Circlip Plier, 130mm Overall Internal VDE/1000V Approved ESD Safe

Subtotal (1 unit)*

$62.92

(exc. GST)

$69.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.92

*price indicative

RS Stock No.:
191-4043
Mfr. Part No.:
199A.13
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

130mm

VDE/1000V Approved

Yes

Handle Type

Polyvinyl Chloride

ESD Safe

Yes

Material

Steel

Circlip Size Range

12 → 25 mm

Jaw Style

Internal

Jaw Shape

90° Angled, Long 10° Angled Tips

Standards/Approvals

NF E 73-130, DIN 5256

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
For Circlips® 8 200 mm

Piano wire tips: high distortion resistance

Long 10° angled tips for optimum circlip holding

Identification colour code: saves time

Grips in anti-slip granite PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy