Facom 1-Piece Combination Plier, 203mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-9004
- Mfr. Part No.:
- 187.20AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$182.68
(exc. GST)
$200.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.68 |
*price indicative
- RS Stock No.:
- 235-9004
- Mfr. Part No.:
- 187.20AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 203mm | |
| VDE/1000V Approved | Yes | |
| Finish | Burnished | |
| Standards/Approvals | DIN EN 60900, ASME B107.500, ISO 5746, EN 60900, DIN ISO 5746, NF ISO 5746, NF EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 203mm | ||
VDE/1000V Approved Yes | ||
Finish Burnished | ||
Standards/Approvals DIN EN 60900, ASME B107.500, ISO 5746, EN 60900, DIN ISO 5746, NF ISO 5746, NF EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 Volt insulated combination plier. The overall length of the plier is the 205 mm and the thickness is the 40 mm. Its a tempered pliers for general strength.
Second treatment on cutting edge for cutting edge hardness above 60 HRc
Insulation with safety colour coding
Related links
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier Serrated, 185 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 185 mm Overall VDE/1000V Approved
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- Facom 187AP.20CPEPF 1-Piece Combination Plier Serrated 7.5mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
