Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$96.87

(exc. GST)

$106.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.87

*price indicative

RS Stock No.:
267-8518
Mfr. Part No.:
01 06 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

Overall Length

160mm

Cutting Capacity

Hard Wire: 2 mm, Piano Wire: 1.5 mm

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Handle Type

Insulated, Comfort Grip

ESD Safe

No

Finish

Chrome Plated

Non-Sparking

No

Standards/Approvals

REACH, IEC 60900, DIN ISO 5746, DIN EN 60900

Non Compliant

COO (Country of Origin):
DE

KNIPEX 01 06 160 Combination Pliers Chrome Vanadium insulated with multi-component grips, VDE-tested chrome-plated 160 mm


01 06 160 Combination Pliers for heavy duty use due to wear-resistant gripper jaws. With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft, hard and piano wire. Long cutting edges for thicker cables. Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Particularly wear resistant gripping jaws

hardness of the gripping jaws approx. 53 HRC. - Cutting capacities hard wire (diameter): Ø 2.0mm- Cutting capacities piano wire (diameter): Ø 1.5mm- Cutting capacity copper cable, multiple-stranded: Ø 10.0mm- Cutting capacity copper cable, multiple-stranded: 16.0mm²- VDE tested: yes

Features and Benefits


For Heavy Duty Use Due To Wear-Resistant Gripper Jaws

Technical attributes


With Gripping Zones For Flat And Round Material, Suitable For Versatile Use
With Cutting Edges For Soft, Hard And Piano Wire
Long Cutting Edges For Thicker Cables
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 64 Hrc
Particularly Wear Resistant Gripping Jaws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy