Facom 1-Piece Combination Plier, 185mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-9003
- Mfr. Part No.:
- 187.18AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$157.66
(exc. GST)
$173.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.66 |
*price indicative
- RS Stock No.:
- 235-9003
- Mfr. Part No.:
- 187.18AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 185mm | |
| Finish | Burnished | |
| Standards/Approvals | ASME B107.500, ISO 5746, EN 60900, NF EN 60900, NF ISO 5746, DIN EN 60900, DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 185mm | ||
Finish Burnished | ||
Standards/Approvals ASME B107.500, ISO 5746, EN 60900, NF EN 60900, NF ISO 5746, DIN EN 60900, DIN ISO 5746 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series is 1,000 Volt insulated combination plier. The overall length of the plier is the 185 mm and the thickness is the 35 mm. Its a tempered pliers for general strength.
Second treatment on cutting edge for cutting edge hardness above 60 HRc
Insulation with safety colour coding
Related links
- SAM 1-Piece Combination Plier 37mm Jaw
- Facom 1-Piece Combination Plier Serrated, 185 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 185 mm Overall
- Facom 1-Piece Combination Plier 36mm Jaw
- Facom 1-Piece Combination Plier Serrated, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 165 mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 203 mm Overall VDE/1000V Approved
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
