Facom 1-Piece Circlip Plier, 142mm Overall External ESD Safe

Subtotal (1 unit)*

$156.31

(exc. GST)

$171.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.31

*price indicative

RS Stock No.:
235-8117
Mfr. Part No.:
467.PMT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Circlip Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

142mm

Handle Type

Comfort Grip

ESD Safe

Yes

Material

Steel

Circlip Size Range

3 → 63 mm

Finish

Chrome

Jaw Shape

Straight

Jaw Style

External

Standards/Approvals

No

Height Safe

Yes

Non Compliant

COO (Country of Origin):
FR
The Facom makes this external circlips pliers.

Standard circlips

Note

Can be purchased with the circlip bits: 235-7675

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy