Facom 1-Piece Circlip Plier, 310mm Overall External ESD Safe
- RS Stock No.:
- 234-9991
- Mfr. Part No.:
- 177A.32
- Brand:
- Facom
Subtotal (1 unit)*
$109.40
(exc. GST)
$120.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.40 |
*price indicative
- RS Stock No.:
- 234-9991
- Mfr. Part No.:
- 177A.32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 310mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Circlip Size Range | 3 → 200 mm | |
| Jaw Style | External | |
| Jaw Shape | Straight | |
| Standards/Approvals | CE | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 310mm | ||
ESD Safe Yes | ||
Material Steel | ||
Circlip Size Range 3 → 200 mm | ||
Jaw Style External | ||
Jaw Shape Straight | ||
Standards/Approvals CE | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 177A series straight nose outside circlips pliers has high distortion resistance. It has grips in anti-slip granite PVC.
Long 10° angled tips for optimum circlip holding
Identification colour code saves time
Related links
- Facom 1-Piece Circlip Plier, 310 mm Overall Internal ESD Safe
- Facom 1-Piece Circlip Plier, 150mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 215 mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 310 mm Overall ESD Safe
- Facom 1-Piece Circlip Plier, 142 mm Overall External ESD Safe
- Gedore 5-Piece Circlip Plier, 305 mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 180 mm Overall External ESD Safe
