BETA 1-Piece Hose Clamp Plier, 630mm Overall

Subtotal (1 unit)*

$310.80

(exc. GST)

$341.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.80

*price indicative

RS Stock No.:
225-7051
Mfr. Part No.:
1472AUP
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hose Clamp Plier

Number of Pieces

1

Overall Length

630mm

Material

Steel

ESD Safe

No

Finish

Chrome

Standards/Approvals

No

Non-Sparking

No

Height Safe

No

RoHS Status: Exempt

The BETA automatic hose clamp plier of 630 mm length has cable.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy