Gedore 1-Piece Hose Clamp Plier, 220mm Overall
- RS Stock No.:
- 608-577
- Mfr. Part No.:
- 6399900
- Brand:
- Gedore
Subtotal (1 unit)*
$133.93
(exc. GST)
$147.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.93 |
*price indicative
- RS Stock No.:
- 608-577
- Mfr. Part No.:
- 6399900
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hose Clamp Plier | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hose Clamp Plier | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Hose clamp pliers are expertly designed to facilitate the effortless handling of self-tightening hose clamps. Engineered with chrome-plated handles, these pliers ensure durability and provide a robust grip while working on various automotive and domestic applications. With a total length of 220 mm, they allow for ease of use in tight spaces, making them an essential tool for mechanics and DIY enthusiasts alike. Crafted in Germany, these pliers combine precision engineering with reliable functionality, promoting effective clamp management for secure fittings.
Ideal for self tightening hose clamps, enhancing efficiency during repairs
Chrome plated handles provide durability and a secure grip for user comfort
Total length of 220 mm ensures accessibility in confined areas
Related links
- BETA 1-Piece Hose Clamp Plier, 630 mm Overall
- BETA 1-Piece Hose Clamp Plier, 275 mm Overall
- Knipex 1-Piece Hose Clamp Plier, 250 mm Overall Serrated
- BETA 1-Piece Hose Clamp Plier Standard 35mm Jaw ESD Safe
- Facom 1-Piece Hose Clamp Plier External
- BETA 1-Piece Hose Clamp Plier, 210 mm Overall
- Facom 1-Piece Hose Clamp Plier Lock-Grip, 215mm Overall
- BETA 1-Piece Hose Clamp Plier, 309mm Overall
