Facom 1-Piece Water Pump Plier Smooth
- RS Stock No.:
- 235-8502
- Mfr. Part No.:
- DM.CCPB
- Brand:
- Facom
Subtotal (1 unit)*
$170.88
(exc. GST)
$187.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.88 |
*price indicative
- RS Stock No.:
- 235-8502
- Mfr. Part No.:
- DM.CCPB
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Automatic Clamp Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Automatic Clamp Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom automatic clamp pliers has multi direction gripping of clamps to work either vertically or horizontally and is used to open or close automatic clamps.
Weight 200 g
Related links
- Facom 1-Piece Water Pump Plier 50mm Jaw
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 73mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 1-Piece Water Pump Plier 43mm Jaw
