Facom 1-Piece Water Pump Plier, 300mm Overall Slim-Profile Self-Gripping Nose, 73mm Jaw
- RS Stock No.:
- 234-9994
- Mfr. Part No.:
- 181A.30G
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-9994
- Mfr. Part No.:
- 181A.30G
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Water Pump Plier | |
| Sub Type | Twin Slip Joint Pliers | |
| Number of Pieces | 1 | |
| Number of Positions | 12 | |
| Overall Length | 300mm | |
| Material | Chromium | |
| Jaw Length | 73mm | |
| Jaw Opening | 35mm | |
| Finish | Chrome | |
| Jaw Style | Slim-Profile Self-Gripping Nose | |
| Standards/Approvals | ASME B107.500, ISO 8976, NF ISO 8976, DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Water Pump Plier | ||
Sub Type Twin Slip Joint Pliers | ||
Number of Pieces 1 | ||
Number of Positions 12 | ||
Overall Length 300mm | ||
Material Chromium | ||
Jaw Length 73mm | ||
Jaw Opening 35mm | ||
Finish Chrome | ||
Jaw Style Slim-Profile Self-Gripping Nose | ||
Standards/Approvals ASME B107.500, ISO 8976, NF ISO 8976, DIN ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 181A series locking twin slip joint multigrip pliers has high torsional strength. It has precise push-button adjustment with safety lock. It has chrome finish.
12 position notches
The closed position of the ergonomic comfort grip handles increases the tightening power
Related links
- Facom 1-Piece Water Pump Plier 43mm Jaw
- Facom 1-Piece Water Pump Plier 75mm Jaw
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Facom 181A Water Pump Plier 48mm Jaw
- Facom 181A.25CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
