Facom 1-Piece Water Pump Plier, 245mm Overall, 54mm Jaw
- RS Stock No.:
- 910-3170
- Mfr. Part No.:
- 181A.25CPESLS
- Brand:
- Facom
Subtotal (1 unit)*
$145.04
(exc. GST)
$159.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.04 |
*price indicative
- RS Stock No.:
- 910-3170
- Mfr. Part No.:
- 181A.25CPESLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Twin Slip Joint Multigrip Pliers | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 245mm | |
| Number of Positions | 12 | |
| Handle Type | Ergonomic, Comfort Grip | |
| Jaw Length | 54mm | |
| Jaw Opening | 28mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Twin Slip Joint Multigrip Pliers | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 245mm | ||
Number of Positions 12 | ||
Handle Type Ergonomic, Comfort Grip | ||
Jaw Length 54mm | ||
Jaw Opening 28mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom SLS Height Safe Locking Water Pump Pliers
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These slip joint pliers from Facom feature bi-material grips and a slim-line nose with gripping teeth. The grip design gives you excellent tightening power while being comfortable with prolonged use. They also benefit from a precise push button safety lock. When you set them into one of their 12 positions they stay there.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Accurate and strong thanks to its rack and offset pin
• 12-position notches
• High torsional strength
• Slim-profile self-gripping nose
• 62 HRC high-frequency treated jaws
• Chromed finish with bi-material ergonomic grips
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 181A.25CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 2-Piece Water Pump Plier, 245 mm Overall Curved VDE/1000V Approved
- Knipex Alligator® 1-Piece Water Pump Plier, 245 mm Overall
- Facom 1-Piece Water Pump Plier 54mm Jaw
- Facom 1-Piece Water Pump Plier 73mm Jaw
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A Water Pump Plier 48mm Jaw
- Facom 1-Piece Water Pump Plier 50mm Jaw
