Expert by Facom 1-Piece Locking Plier, 250mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-2759
Mfr. Part No.:
E080701
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Locking Plier

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250mm

Handle Type

Plain

Material

Chromium

ESD Safe

No

Finish

Phosphate Pliers

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
FR
The Expert by Facom lock-grip plier is ideal for strong grip on round/square and angle sections. It has chrome plated body and phosphate pliers finish.

High precision machined jaws

17 mm wide noses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy