Subtotal (1 unit)*
$152.27
(exc. GST)
$167.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.27 |
*price indicative
- RS Stock No.:
- 235-8139
- Mfr. Part No.:
- 504A.100
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mole Grips | |
| Material | Steel | |
| Jaw Opening | 80mm | |
| Finish | Chrome | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mole Grips | ||
Material Steel | ||
Jaw Opening 80mm | ||
Finish Chrome | ||
Jaw Style Lock-Grip | ||
Standards/Approvals ASME B107.500 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 504A series is the C-clamp arc-welding lock-grip plier. Its a secure clamp for welding shaped or angled sections, and channels. The head width of the plier is the 100 mm and the overall length is the 280 mm.
Hand-screw adjustment
Steel body
Light alloy spatter-proof jaws
Related links
- Facom Mole Grips Lock-Grip
- Facom Mole Grips Serrated, 360mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Mole Grips, 280mm Overall
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- SAM 130 mm Mole Grips
- Facom MOD.PCPB 4-Piece Mole Grips, 180mm Overall External
- SAM x 40 mm Mole Grips
