Stanley 0-89-870 4-Piece Long Nose Plier, 200mm Overall, 8in Jaw
- RS Stock No.:
- 555-762
- Mfr. Part No.:
- 0-89-870
- Brand:
- Stanley
Subtotal (1 unit)*
$44.98
(exc. GST)
$49.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.98 |
*price indicative
- RS Stock No.:
- 555-762
- Mfr. Part No.:
- 0-89-870
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 4 | |
| Overall Length | 200mm | |
| Material | Chrome Steel | |
| Jaw Length | 8in | |
| Finish | Chrome | |
| Standards/Approvals | DIN, ISO and ANS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 4 | ||
Overall Length 200mm | ||
Material Chrome Steel | ||
Jaw Length 8in | ||
Finish Chrome | ||
Standards/Approvals DIN, ISO and ANS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Half Round Long Nose Pliers are crafted from heat treated forged chrome steel alloy for enhanced durability and long life. The soft bimaterial handles ensure a comfortable grip and increased control. Designed to meet all DIN, ISO and ANSI standards, they are ideal for precision work in tight spaces.
Easy adjustment of grips while in use
Ergonomic guards
Related links
- Stanley 4-Piece Combination Plier 8in Jaw
- Stanley 4-Piece Nose Plier 8in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 12-Piece Long Nose Plier 8in Jaw
- Stanley 4-Piece Nose Plier 8in Jaw
- Stanley 4-Piece Combination Plier 8in Jaw
- Stanley 4-Piece Long Nose Plier 6in Jaw
- Stanley 4-Piece Long Nose Plier 7in Jaw
