Facom MOD.PCPB 4-Piece Mole Grips, 180mm Overall External
- RS Stock No.:
- 235-6292
- Mfr. Part No.:
- MOD.PCPB
- Brand:
- Facom
Subtotal (1 unit)*
$302.03
(exc. GST)
$332.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.03 |
*price indicative
- RS Stock No.:
- 235-6292
- Mfr. Part No.:
- MOD.PCPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mole Grips | |
| Number of Pieces | 4 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Handle Type | Insulated | |
| Material | Carbon Steel | |
| Circlip Size Range | 3-200 mm | |
| Jaw Style | External | |
| Jaw Shape | Straight | |
| Model Number | MOD.PCPB | |
| Standards/Approvals | No | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mole Grips | ||
Number of Pieces 4 | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Handle Type Insulated | ||
Material Carbon Steel | ||
Circlip Size Range 3-200 mm | ||
Jaw Style External | ||
Jaw Shape Straight | ||
Model Number MOD.PCPB | ||
Standards/Approvals No | ||
Height Safe Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
FACOM MOD.PCPB Circlips® Pliers Set - 4 Pieces | Module
The FACOM Pliers Set is perfect for professionals seeking versatility and precision. This essential set includes straight external pliers and 90° external pliers for handling external circlips, as well as straight internal pliers and 90° internal pliers for internal circlips. Crafted for durability and ease of use, these pliers are perfect for professionals and DIY enthusiasts working with retaining rings in automotive, machinery, and industrial applications.
Features & Benefits
For Circlips® 19 --> 60 mm
Piano wire tips: high distortion resistance
Long 10° angled tips for optimum circlip holding
Identification colour code: saves time
Grips in anti-slip granite PVC
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
The FACOM Pliers Set is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.
Composition
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- Facom 1-Piece Mole Grips, 280mm Overall
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 210mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 195mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 198mm Overall
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- BETA 1-Piece Mole Grips, 230mm Overall
