Subtotal (1 unit)*
$206.98
(exc. GST)
$227.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.98 |
*price indicative
- RS Stock No.:
- 235-8140
- Mfr. Part No.:
- 504A.180
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mole Grips | |
| Material | Steel | |
| Jaw Opening | 125mm | |
| Finish | Chrome | |
| Jaw Style | Lock-Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mole Grips | ||
Material Steel | ||
Jaw Opening 125mm | ||
Finish Chrome | ||
Jaw Style Lock-Grip | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 504A series is the C-clamp arc-welding lock-grip plier. Its a secure clamp for welding shaped or angled sections, and channels. The head width of the plier is the 180 mm and the overall length is the 380 mm.
Hand-screw adjustment
Steel body
Light alloy spatter-proof jaws
- RS Stock No. 0810092
- Mfr. Part No. 409SP
Each
$112.90
- RS Stock No. 0904343
- Mfr. Part No. RLGRIPNOSE
Each
$21.72
- RS Stock No. 0810495
- Mfr. Part No. 408
Each
$87.66
Related links
- Facom Mole Grips Lock-Grip
- Facom Mole Grips Serrated, 360mm Overall
- Facom 1-Piece Mole Grips Ultra Wide Nose, 230mm Overall
- Facom 1-Piece Mole Grips, 280mm Overall
- Facom 1-Piece Mole Grips Long Nose, 274mm Overall
- SAM 130 mm Mole Grips
- Facom MOD.PCPB 4-Piece Mole Grips, 180mm Overall External
- SAM x 40 mm Mole Grips












