Knipex 46 23 A11 1-Piece Circlip Plier, 125mm Overall
- RS Stock No.:
- 267-7252
- Distrelec Article No.:
- 304-22-873
- Mfr. Part No.:
- 46 23 A11
- Brand:
- Knipex
Subtotal (1 unit)*
$53.18
(exc. GST)
$58.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.18 |
*price indicative
- RS Stock No.:
- 267-7252
- Distrelec Article No.:
- 304-22-873
- Mfr. Part No.:
- 46 23 A11
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Circlip Size Range | 10 → 25 mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Angled | |
| Model Number | 46 23 A11 | |
| Standards/Approvals | DIN 5254 B | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Circlip Size Range 10 → 25 mm | ||
Finish Chrome Plated | ||
Jaw Shape Angled | ||
Model Number 46 23 A11 | ||
Standards/Approvals DIN 5254 B | ||
Non-Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 46 23 A11 Circlip Pliers for external circlips on shafts with plastic coating chrome-plated 125 mm
46 23 A11 Circlip Pliers Solid style, forged. Non-slip, solid tips. DIN 5254 B
90° angled jaws. - Size of shaft: Ø 10 – 25mm- Tips (diameter): Ø 1.3mm
Technical attributes
Solid Style, Forged
Non-Slip, Solid Tips
Non-Slip, Solid Tips
Related links
- Knipex 46 23 A01 1-Piece Circlip Plier, 125 mm Overall
- Knipex 46 23 A21 1-Piece Circlip Plier, 170 mm Overall
- Knipex 46 23 A31 1-Piece Circlip Plier, 200 mm Overall
- Knipex 1-Piece Circlip Plier, 125mm Overall Bent Nose
- Knipex 46 31 A02 1-Piece Circlip Plier, 130 mm Overall
- Knipex 46 10 A6 1-Piece Circlip Plier, 570 mm Overall
- Knipex 46 13 A0 1-Piece Circlip Plier, 140 mm Overall
- Knipex 46 20 A51 1-Piece Circlip Plier, 570 mm Overall
