Facom 3-Piece Plier Plier Set

Subtotal (1 unit)*

$310.84

(exc. GST)

$341.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.84

*price indicative

RS Stock No.:
665-195
Mfr. Part No.:
MODM.CPE3APF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Plier Set

Set Type

Plier

Number of Pieces

3

Set Contents

230 mm Large Capacity Locking Grip

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Plies Set Of Three Pliers In Foam Module designed for various tasks. The Half-round Nose pliers are 200 mm in size and Ideal for bending, twisting, and shaping wires. The Wire Stripping pliers are 170 mm and are perfect for safely and easily removing insulation from wires.

Includes a large capacity lock-grip pliers (500A)

Strong locking mechanism for securely gripping object

Neatly organized in a foam tray for convenient storage and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy