Facom 1-Piece Circlip Plier, 150mm Overall External ESD Safe
- RS Stock No.:
- 188-3930
- Mfr. Part No.:
- 177A.9
- Brand:
- Facom
Subtotal (1 unit)*
$57.26
(exc. GST)
$62.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.26 |
*price indicative
- RS Stock No.:
- 188-3930
- Mfr. Part No.:
- 177A.9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| ESD Safe | Yes | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Circlip Size Range | 3 → 10 mm | |
| Jaw Style | External | |
| Jaw Shape | Straight Nose | |
| Standards/Approvals | ASME B107.500, NF E 73-130, DIN 5254 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
ESD Safe Yes | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Circlip Size Range 3 → 10 mm | ||
Jaw Style External | ||
Jaw Shape Straight Nose | ||
Standards/Approvals ASME B107.500, NF E 73-130, DIN 5254 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
For Circlips® 3 --> 200 mm.
Piano wire tips: high distortion resistance.
Long 10° angled tips for optimum circlip holding.
Identification colour code: saves time.
Grips in anti-slip granite PVC.
Related links
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 215 mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 310 mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 150mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 142 mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- SAM 1-Piece Circlip Plier, 180 mm Overall External ESD Safe
- Knipex 1-Piece Circlip Plier, 130mm Overall External ESD Safe
