Facom 1-Piece Circlip Plier Interchangeable Nose ESD Safe
- RS Stock No.:
- 188-3873
- Mfr. Part No.:
- 467.PA
- Brand:
- Facom
Subtotal (1 unit)*
$100.92
(exc. GST)
$111.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.92 |
*price indicative
- RS Stock No.:
- 188-3873
- Mfr. Part No.:
- 467.PA
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Material | Steel | |
| Circlip Size Range | 3 → 63 mm | |
| Jaw Style | Interchangeable Nose | |
| Standards/Approvals | CE | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Material Steel | ||
Circlip Size Range 3 → 63 mm | ||
Jaw Style Interchangeable Nose | ||
Standards/Approvals CE | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Interchangeable spout for a capacity of diam. 3 to 63 mm
Screw stop for stroke adjustment.
Opening return spring.
Presentation : chrome plated, red pvc coated.
Accessories / Spouts :
Standards
NF E 73-130, DIN 5254, ASME B107.500
- RS Stock No. 1883753
- Mfr. Part No. 177A.13
Each
$57.45
- RS Stock No. 1914029
- Mfr. Part No. 169A.18
Each
$75.79
- RS Stock No. 9103212
- Mfr. Part No. 177A.18SLS
Each
$164.29
Related links
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 145mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 185mm Overall Bent Nose ESD Safe
- Facom 1-Piece Circlip Plier, 215mm Overall 45° Angle Nose ESD Safe
- Facom 1-Piece Circlip Plier, 140mm Overall Straight Nose ESD Safe
- Facom 1-Piece Circlip Plier, 175mm Overall Bent Nose ESD Safe












