CK 431013 1-Piece Flat Nose Plier, 175mm Overall VDE/1000V Approved, 175mm Jaw
- RS Stock No.:
- 275-5130
- Distrelec Article No.:
- 301-21-896
- Mfr. Part No.:
- 431013
- Brand:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5130
- Distrelec Article No.:
- 301-21-896
- Mfr. Part No.:
- 431013
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 175mm | |
| Material | Alloy Steel | |
| Jaw Length | 175mm | |
| Standards/Approvals | IEC 60900:2004, VDE0682/201, ISO 5745, VDE | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 175mm | ||
Material Alloy Steel | ||
Jaw Length 175mm | ||
Standards/Approvals IEC 60900:2004, VDE0682/201, ISO 5745, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK bent nose plier has ergonomic design, with anti-slip horns for increased comfort, control and safety. It has induction hardened jaws for outstanding long term performance.
VDE approved
Exceptional strength & durability
Related links
- CK 431014 1-Piece Flat Nose Plier 200mm Jaw
- Klein Tools 1-Piece Long Nose Plier 49mm Jaw
- Bahco 2421S-180 1-Piece Flat Nose Plier 57.5mm Jaw
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier Short 30mm Jaw
- Facom 1-Piece Flat Nose Plier, 200 mm Overall VDE/1000V Approved
- Facom 1-Piece Flat Nose Plier Narrow Flat Shaped and Finely Serrated Nose, 168 mm Overall VDE/1000V Approved
- Phoenix Contact 1212809 6-Piece Flat Nose Plier, 160 mm Overall VDE/1000V Approved
